Filter Your Search
1 - 1 of 1 results
|
LD8289-1
Intel Corporation
|
Check for Price | No | Obsolete | IAPX 186; IAPX 86; IAPX 88 | 10 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 165 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.825 mm | INTEL CORP | DIP, DIP20,.3 | compliant | 8542.31.00.01 |