Parametric results for: ld2982bm30r under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ld2982bm30r
Select parts from the table below to compare.
Compare
Compare
LD2982BM30R
STMicroelectronics
Check for Price Yes Obsolete 16 V 2.5 V 3 V 120 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 225 mV 16 V 0.0115 % 1 3.105 V 2.895 V BIPOLAR 3.5 % R-PDSO-G5 e3 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm STMICROELECTRONICS SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo STMicroelectronics