Filter Your Search
1 - 1 of 1 results
|
LD29150DT33R
STMicroelectronics
|
$1.2326 | Yes | Active | 13 V | 4.3 V | 3.3 V | 400 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.5 % | 1 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | Matte Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | DPAK-2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |