Filter Your Search
1 - 10 of 28 results
|
LD27513-20
Intel Corporation
|
Check for Price | No | Obsolete | 1 | NO | 200 ns | 125 µA | 5 V | MOS | INDUSTRIAL | e0 | R-XDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | COMMON | 524.288 kbit | UVPROM | 8 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX8 | 3-STATE | PARALLEL | ||||||||||
|
LD27512-25
Intel Corporation
|
Check for Price | No | Obsolete | NO | 250 ns | 150 µA | 5 V | MOS | INDUSTRIAL | e0 | R-XDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | COMMON | 524.288 kbit | UVPROM | 8 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX8 | 3-STATE | PARALLEL | |||||||||||
|
LD27513-3
Intel Corporation
|
Check for Price | No | Obsolete | 1 | NO | 300 ns | 125 µA | 5 V | MOS | INDUSTRIAL | e0 | R-XDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | COMMON | 524.288 kbit | UVPROM | 8 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX8 | 3-STATE | PARALLEL | ||||||||||
|
LD27512-170V10
Intel Corporation
|
Check for Price | No | Obsolete | NO | 170 ns | 40 µA | 5 V | MOS | INDUSTRIAL | e0 | R-XDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.61 | COMMON | 524.288 kbit | UVPROM | 8 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX8 | 3-STATE | PARALLEL | |||||||||||
|
LD27513-2
Intel Corporation
|
Check for Price | No | Obsolete | 1 | NO | 200 ns | 125 µA | 5 V | MOS | INDUSTRIAL | e0 | R-XDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | COMMON | 524.288 kbit | UVPROM | 8 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX8 | 3-STATE | PARALLEL | ||||||||||
|
LD275-2
Infineon Technologies AG
|
Check for Price | No | Obsolete | 100 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 950 nm | 36 deg | 1000 ns | 5 V | 55 m | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||||
|
LD275-3
Infineon Technologies AG
|
Check for Price | No | Obsolete | 100 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 950 nm | 36 deg | 1000 ns | 5 V | 55 m | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||||
|
LD27513-30
Intel Corporation
|
Check for Price | No | Obsolete | 1 | NO | 300 ns | 125 µA | 5 V | MOS | INDUSTRIAL | e0 | R-XDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | COMMON | 524.288 kbit | UVPROM | 8 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX8 | 3-STATE | PARALLEL | ||||||||||
|
LD27513-25
Intel Corporation
|
Check for Price | No | Obsolete | 1 | NO | 250 ns | 125 µA | 5 V | MOS | INDUSTRIAL | e0 | R-XDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | COMMON | 524.288 kbit | UVPROM | 8 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX8 | 3-STATE | PARALLEL | ||||||||||
|
LD27512-170V05
Intel Corporation
|
Check for Price | No | Obsolete | NO | 170 ns | 40 µA | 5 V | MOS | INDUSTRIAL | e0 | R-XDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.61 | COMMON | 524.288 kbit | UVPROM | 8 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX8 | 3-STATE | PARALLEL |