Filter Your Search
1 - 2 of 2 results
|
LD25P24A4GL00LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 25 | 2 | 2.76 mm | 2 | 25 mΩ | 5 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-C-24308, DIN 41652 | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 2.088 inch | 0.114 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||
|
LD25P24A4GL00LF
Amphenol FCi
|
Check for Price | Yes | Active | 25 | 2 | 2.76 mm | 2 | 25 mΩ | 5 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-C-24308, DIN 41652 | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 2.088 inch | 0.114 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |