Filter Your Search
1 - 1 of 1 results
|
LD176C103KAB2A
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 6.3 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED/PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 560 µm | 1.27 mm | 2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |