Filter Your Search
1 - 1 of 1 results
|
LD141C393KAB9A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 39 nF | 100 V | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | LD14 | LD14(100V,C) | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2225 | not_compliant | EAR99 | 8532.24.00.20 |