Filter Your Search
1 - 10 of 13,892 results
|
LD135C105JAB2A
Kyocera AVX Components
|
$1.4250 | No | No | Active | 1 µF | 50 V | 5 % | 1825 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed , 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.27 mm | 4.5 mm | 6.4 mm | AVX CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
LD135C105KAB2A
Kyocera AVX Components
|
$1.4500 | No | No | Active | 1 µF | 50 V | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed , 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.27 mm | 4.5 mm | 6.4 mm | AVX CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
LD131A153JAB2A
Kyocera AVX Components
|
$2.1100 | No | No | Active | 15 nF | 100 V | 5 % | 1825 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.27 mm | 4.5 mm | 6.4 mm | AVX CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
LD131C474KAB2A
Kyocera AVX Components
|
$2.4400 | No | No | Active | 470 nF | 100 V | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed , 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.27 mm | 4.5 mm | 6.4 mm | AVX CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
LD13AC104KAB1A
Kyocera AVX Components
|
$5.8803 | No | No | Active | 100 nF | 1 kV | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | LD13 | LD(HIGH VOLTAGE) | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 4.5 mm | 6.4 mm | AVX CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
LD135A123FAB2A
Kyocera AVX Components
|
$6.9700 | No | No | Active | 12 nF | 50 V | 1 % | 1825 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.27 mm | 4.5 mm | 6.4 mm | AVX CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
LD13CC104KAB1A
Kyocera AVX Components
|
$9.9653 | No | No | Active | 100 nF | 600 V | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 4.5 mm | 6.4 mm | AVX CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
LD13GC132JAB9A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1.3 nF | 2 kV | 5 % | 1825 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | LD13 | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | AVX CORP | , 1825 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
LD13AC362KAX3A
Kyocera AVX Components
|
Check for Price | No | No | Active | 3.6 nF | 1 kV | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.54 mm | 4.5 mm | 6.4 mm | AVX CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
LD13CC753ZAX9A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 75 nF | 600 V | 80 % | 1825 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | LD13 | LD(HIGH VOLTAGE) | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.54 mm | 4.5 mm | 6.4 mm | AVX CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 |