Filter Your Search
1 - 1 of 1 results
|
LD1117ADT33TR
STMicroelectronics
|
$0.3902 | Yes | Active | 10 V | 4.75 V | 3.3 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.006 % | 0.01 % | 1 | 3.432 V | 3.168 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | ROHS COMPLIANT, DPAK-3/2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |