Filter Your Search
1 - 1 of 1 results
|
LD10YD226KAB2A
Kyocera AVX Components
|
Check for Price | No | No | Active | 22 µF | 16 V | 10 % | 1210 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | not_compliant | EAR99 | 8532.24.00.20 |