Parametric results for: ld1085d2t33 under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ld1085d2t33
Select parts from the table below to compare.
Compare
Compare
LD1085D2T33R
STMicroelectronics
$0.8149 Buy Yes Active 30 V 4.9 V 3.3 V 1.3 V 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 30 V 0.006 % 0.02 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 245 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 9.15 mm 10.2 mm 4.83 mm STMICROELECTRONICS D2PAK ROHS COMPLIANT, D2PAK-3 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo STMicroelectronics
LD1085D2T33
STMicroelectronics
Check for Price Buy Yes Obsolete 30 V 4.9 V 3.3 V 1.3 V 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 30 V 0.006 % 0.02 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PSSO-G2 e0 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm SINGLE 9.15 mm 10.2 mm 4.83 mm STMICROELECTRONICS D2PAK TO-263, SMSIP3H,.55TB 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LD1085D2T33TR
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 30 V 4.9 V 3.3 V 3 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 1 3.366 V 3.234 V 2 % R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.54 mm SINGLE 9.15 mm 10.2 mm 4.83 mm STMICROELECTRONICS D2PAK TO-263, 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo