Filter Your Search
1 - 10 of 24 results
|
LD08PC103KAB3A
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 nF | 250 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.78 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
LD08PC104KAX1A
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 nF | 250 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.78 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
LD08PC103KAX9A
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 nF | 250 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.78 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
LD08PC103MAB9A
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 nF | 250 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.78 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
LD08PC104KAB1A
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 nF | 250 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.78 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
LD08PC104MAX9A
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 nF | 250 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.78 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
LD08PC103MAX3A
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 nF | 250 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.78 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
LD08PC104MAX3A
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 nF | 250 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.78 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
LD08PC104MAB3A
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 nF | 250 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.78 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
LD08PC103MAX9A
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 nF | 250 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.78 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 |