Filter Your Search
1 - 10 of 1,608 results
|
LD20SC362ZAX9A
Kyocera AVX Components
|
Check for Price | No | Obsolete | 3.6 nF | 1.5 kV | 80 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | not_compliant | EAR99 | |||
|
LD20SC132KAB9A
Kyocera AVX Components
|
Check for Price | No | Obsolete | 1.3 nF | 1.5 kV | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | not_compliant | EAR99 | |||
|
LD20SA471KAX3A
Kyocera AVX Components
|
Check for Price | No | Active | 470 pF | 1.5 kV | 10 % | 2220 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | not_compliant | EAR99 | |||
|
LD20SC242KAB1A
Kyocera AVX Components
|
Check for Price | No | Active | 2.4 nF | 1.5 kV | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | not_compliant | EAR99 | |||
|
LD20SA122JAB1A
Kyocera AVX Components
|
Check for Price | No | Active | 1.2 nF | 1.5 kV | 5 % | 2220 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | not_compliant | EAR99 | |||
|
LD20SA101J4X2A
Kyocera AVX Components
|
Check for Price | Active | 100 pF | 1.5 kV | 5 % | 2220 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn95Pb5) | WRAPAROUND | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
LD20SA101JAB4A
Kyocera AVX Components
|
Check for Price | Active | 100 pF | 1.5 kV | 5 % | 2220 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn95Pb5) | WRAPAROUND | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
LD20SC112ZAX3A
Kyocera AVX Components
|
Check for Price | No | Active | 1.1 nF | 1.5 kV | 80 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | not_compliant | EAR99 | |||
|
LD20SC433KAX9A
Kyocera AVX Components
|
Check for Price | No | Obsolete | 43 nF | 1.5 kV | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | not_compliant | EAR99 | |||
|
LD20SC102KAB2A
Kyocera AVX Components
|
Check for Price | Active | 1 nF | 1.5 kV | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn95Pb5) | WRAPAROUND | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 |