Filter Your Search
1 - 1 of 1 results
|
LCXND5050WEL1R5NMG
TAIYO YUDEN
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 22 mΩ | 30 % | YES | 100 kHz | 3.6 A | 67 MHz | Ferrite | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.5 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | CHIP | compliant |