Parametric results for: lcrnj10145gl221mn under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lcrnj10145gl221mn
Select parts from the table below to compare.
Compare
Compare
LCRNJ10145GL221MN
TAIYO YUDEN
Check for Price Buy Yes Active GENERAL PURPOSE INDUCTOR 220 µH 510 mΩ 20 % YES 100 kHz 780 mA Ferrite 4040 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT 20% e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED ONE SURFACE 4.5 mm 10.1 mm 10.1 mm TAIYO YUDEN CO LTD CHIP compliant
LCRNJ10145GL221MNY
TAIYO YUDEN
Check for Price Buy Yes Not Recommended GENERAL PURPOSE INDUCTOR 220 µH 612 mΩ 20 % YES 100 kHz 780 mA 4.2 MHz FERRITE 4040 POWER INDUCTOR 1 NO e3 125 °C -40 °C 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED WRAPAROUND 4.5 mm 10.1 mm 10.1 mm TAIYO YUDEN CO LTD CHIP compliant