Filter Your Search
1 - 6 of 6 results
|
LCP-1250A4FSRAT
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | 1.25 Gbps | 1.25 Gbps | 50/125, 62.5/125, MMF | 237 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 45 mm | 13.4 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE | compliant | ||||
|
LCP-1250A4FSR
Delta Electronics Inc
|
Check for Price | Yes | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GBE | 1.25 Gbps | 1.25 Gbps | 50/125, 62.5/125, MMF | 237 µW | 3.465 V | 3.135 V | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 57 mm | 13.4 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE | compliant | ||||
|
LCP-1250A4FSRAH
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | 1.25 Gbps | 1.25 Gbps | 50/125, 62.5/125, MMF | 237 µW | 3.465 V | 3.135 V | 10 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 45 mm | 13.4 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE | compliant | ||||
|
LCP-1250A4FSRT
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GBE | 1.25 Gbps | 1.25 Gbps | 50/125, 62.5/125, MMF | 237 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 57 mm | 13.4 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE | compliant | |||
|
LCP-1250A4FSRH
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GBE | 1.25 Gbps | 1.25 Gbps | 50/125, 62.5/125, MMF | 237 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 57 mm | 13.4 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE | compliant | |||
|
LCP-1250A4FSRA
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | 1.25 Gbps | 1.25 Gbps | 50/125, 62.5/125, MMF | 237 µW | 3.465 V | 3.135 V | LC CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 45 mm | 13.4 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE | compliant |