Filter Your Search
1 - 2 of 2 results
|
LCMXO640C-3T100I4W
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 4.9 ns | 74 | 74 | 640 | 7 | 74 | FLASH PLD | SQUARE | CMOS | 7 DEDICATED INPUTS, 74 I/O | IT CAN ALSO OPERATE AT 2.5V AND 3.3V | 388 MHz | MACROCELL | 3.465 V | 1.71 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 14 X 14 MM, TQFP-100 | 100 | not_compliant | 8542.39.00.01 | ||||||
|
LCMXO640C-3T100I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 74 | 74 | 640 | 80 | 4.9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 80 CLBS | 139 MHz | 3.465 V | 1.71 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | not_compliant | 8542.39.00.01 | EAR99 |