Filter Your Search
1 - 2 of 2 results
|
LCMXO2280C-5FT324C
Lattice Semiconductor Corporation
|
$23.3008 | No | No | Obsolete | 1.8 V | 271 | 271 | 2280 | 285 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 285 CLBS | 3.465 V | 1.71 V | S-PBGA-B324 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | BGA | FTBGA-324 | 324 | compliant | 3A991.D | 8542.39.00.01 | |||||||||
|
LCMXO2280C-5FT324C4W
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 3.6 ns | 271 | 271 | 2280 | 7 | 271 | FLASH PLD | SQUARE | CMOS | 7 DEDICATED INPUTS, 271 I/O | IT CAN ALSO OPERATE AT 2.5V AND 3.3V | 388 MHz | MACROCELL | 3.465 V | 1.71 V | S-PBGA-B324 | Not Qualified | e0 | 3 | 225 | 30 | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | BGA | 19 X 19 MM, FTBGA-324 | 324 | compliant | 3A991.D | 8542.39.00.01 |