Filter Your Search
1 - 1 of 1 results
|
LCM1000U-T-4
Artesyn Embedded Technologies
|
$396.4419 | Yes | Yes | Active | 115 V | 36 V | 264 V | 90 V | 32.4 V | 39.6 V | 27.8 A | 1 | NO | YES | IT ALSO HAS 5V STAND BY OUTPUT | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 0.12726 Vrms | HYBRID | 1 kW | R-XXMA-X | ULCUL, CSA, TUV, CE, CB, BSMI, CCC, IEC | 70 °C | -20 °C | IEC 60601-1, IEC 60601-1-2; IEC 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 132 mm | 254 mm | 62.7 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown |