Filter Your Search
1 - 1 of 1 results
|
LCGGV6T13JYUE
C&K
|
Check for Price | Yes | Yes | Active | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER, HIGH FORCE | 5A@250VAC | 5 A | 250 V | 0.51 N | 3.3 mm | -25 °C | 85 °C | PANEL MOUNT | 3.96 mm | EPOXY TERMINAL SEALED | NO | WIRE | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |