Parametric results for: lcggm1t10lc under Snap Acting/Limit Switches

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lcggm1t10lc
Select parts from the table below to compare.
Compare
Compare
LCGGM1T10LCUE
C&K
Check for Price Buy Yes Yes Active 100000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER, HIGH FORCE 10.1A@250VAC 10.1 A 250 V 0.47 N 3.56 mm -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE 4.3 mm EPOXY TERMINAL SEALED NO SOLDER 9.32 mm 6.1 mm 19.84 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.70.00
LCGGM1T10LCU
C&K
Check for Price Buy Yes Yes Active 100000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER, HIGH FORCE 10.1A@250VAC 10.1 A 250 V 0.47 N 3.56 mm -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE 4.3 mm NO SOLDER 9.32 mm 6.1 mm 19.84 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.70.00
LCGGM1T10LC
C&K
Check for Price Buy Yes Yes Active 6000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER, HIGH FORCE 10.1A@250VAC 10.1 A 250 V 0.47 N 3.56 mm -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE 4.3 mm NO SOLDER 9.32 mm 6.1 mm 19.84 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.70.00
LCGGM1T10LCE
C&K
Check for Price Buy Yes Yes Active 6000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER, HIGH FORCE 10.1A@250VAC 10.1 A 250 V 0.47 N 3.56 mm -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE 4.3 mm EPOXY TERMINAL SEALED NO SOLDER 9.32 mm 6.1 mm 19.84 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.70.00