Filter Your Search
1 - 10 of 156 results
|
LCE48A-B
Littelfuse Inc
|
$0.3527 | No | Yes | Active | 77.4 V | 6.5 W | 56.1 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 48 V | 1 | AVALANCHE | UL RECOGNIZED | 58.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AD | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | LITTELFUSE INC | DO-201 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MLCE48A
Microchip Technology Inc
|
$3.5473 | No | Active | 77.4 V | 5 W | 53 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 48 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 1, 2 PIN | compliant | |||||||||||||||
|
MLCE48AE3
Microchip Technology Inc
|
$3.5473 | Yes | Active | 77.4 V | 5 W | 56.1 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 48 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | ||||||||||||||
|
MSMCJLCE48AE3
Microchip Technology Inc
|
$4.4808 | Yes | Active | 77.4 V | 100 pF | 5 µA | 5 W | 56.1 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.9 V | 1.5 kW | 48 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | ||||||||||
|
MSMCJLCE48A
Microchip Technology Inc
|
$4.4808 | No | Active | 77.4 V | 100 pF | 5 µA | 5 W | 56.1 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.9 V | 1.5 kW | 48 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | ||||||||||
|
MSMCGLCE48A
Microchip Technology Inc
|
$4.6485 | No | Active | 77.4 V | 100 pF | 5 µA | 5 W | 56.1 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.9 V | 1.5 kW | 48 V | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | ||||||||||
|
MSMCGLCE48AE3
Microchip Technology Inc
|
$4.6485 | Yes | Active | 77.4 V | 100 pF | 5 µA | 5 W | 56.1 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.9 V | 1.5 kW | 48 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | ||||||||||
|
MALCE48A
Microchip Technology Inc
|
$8.0470 | No | Active | 77.4 V | 5 W | 56.1 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 48 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 1, 2 PIN | compliant | ||||||||||||||
|
MASMCJLCE48A
Microchip Technology Inc
|
$8.7101 | No | Active | 5 W | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | 58.9 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-2 | compliant | |||||||||||||||||
|
MASMCJLCE48AE3
Microchip Technology Inc
|
$8.7101 | Yes | Active | 5 W | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | 58.9 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant |