Filter Your Search
1 - 4 of 4 results
|
LCD30-24S15W-A
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 24 V | 15 V | 36 V | 9 V | 13.5 V | 18 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 0.0265125 Vrms | HYBRID | 30 W | 30 ms | S-XDMA-P6 | CE, CB, UL, IEC, EN | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | P-DUKE TECHNOLOGY CO LTD | PACKAGE-6 | compliant | ||
|
LCD30-24S15W-D
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 0.0265125 Vrms | HYBRID | 30 W | 30 ms | S-XDMA-P4 | CE, CB, UL, IEC, EN | 100 °C | -40 °C | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | P-DUKE TECHNOLOGY CO LTD | PACKAGE-6/4 | compliant | ||
|
LCD30-24S15W-B
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 24 V | 15 V | 36 V | 9 V | 13.5 V | 18 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 0.0265125 Vrms | HYBRID | 30 W | 30 ms | S-XDMA-P5 | CE, CB, UL, IEC, EN | 100 °C | -40 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | P-DUKE TECHNOLOGY CO LTD | PACKAGE-6/5 | compliant | ||
|
LCD30-24S15W
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 24 V | 15 V | 36 V | 9 V | 13.5 V | 18 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 0.0265125 Vrms | HYBRID | 30 W | 30 ms | S-XDMA-P6 | CE, CB, UL, IEC, EN | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | P-DUKE TECHNOLOGY CO LTD | PACKAGE-6 | compliant |