Filter Your Search
1 - 10 of 74 results
|
LCD-024N002A-NGK-EU
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 24 | 2 | 1 | 24 X 2 | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 95 mm | e3 | Matte Tin (Sn) | 5.55 mm | 9.3 mm | 36 mm | 118 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
LCD-024N002A-TGE-EN
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 24 | 2 | 1 | 24 X 2 | LED-WHITE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 95 mm | e3 | Matte Tin (Sn) | 5.55 mm | 13.6 mm | 36 mm | 118 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-024N002A-YBI-ET
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 24 | 2 | 1 | 24 X 2 | LED-YELLOW GREEN | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN POSITIVE | TRANSMISSIVE | 4.7 V | 4.1 V | 95 mm | e3 | Matte Tin (Sn) | 5.55 mm | 13.6 mm | 36 mm | 118 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-024N002A-WBF-ET
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 24 | 2 | 1 | 24 X 2 | EL-WHITE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN POSITIVE | TRANSMISSIVE | 4.7 V | 4.1 V | 95 mm | e3 | Matte Tin (Sn) | 5.55 mm | 9.3 mm | 36 mm | 118 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-024N002A-TNI-EE
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 24 | 2 | 1 | 24 X 2 | LED-WHITE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN NEGATIVE | TRANSMISSIVE | 4.7 V | 4.1 V | 95 mm | e3 | Matte Tin (Sn) | 5.55 mm | 13.6 mm | 36 mm | 118 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-024N002A-TNI-EP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 24 | 2 | 1 | 24 X 2 | LED-WHITE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN NEGATIVE | TRANSMISSIVE | 4.7 V | 4.1 V | 95 mm | e3 | Matte Tin (Sn) | 5.55 mm | 13.6 mm | 36 mm | 118 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-024N002A-PBL-EU
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 24 | 2 | 1 | 24 X 2 | LED-BLUE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN POSITIVE | TRANSMISSIVE | 4.7 V | 4.1 V | 95 mm | e3 | Matte Tin (Sn) | 5.55 mm | 13.6 mm | 36 mm | 118 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-024N002A-NNE-EU
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 24 | 2 | 1 | 24 X 2 | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN NEGATIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 95 mm | e3 | Matte Tin (Sn) | 5.55 mm | 9.3 mm | 36 mm | 118 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
LCD-024N002A-GBH-EU
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 24 | 2 | 1 | 24 X 2 | LED-GREEN | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN POSITIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 95 mm | e3 | Matte Tin (Sn) | 5.55 mm | 13.6 mm | 36 mm | 118 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-024N002A-PMC-EN
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 24 | 2 | 1 | 24 X 2 | LED-BLUE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN NEGATIVE | TRANSMISSIVE | 4.7 V | 4.1 V | 95 mm | e3 | Matte Tin (Sn) | 5.55 mm | 13.6 mm | 36 mm | 118 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown |