Filter Your Search
1 - 2 of 2 results
|
LCCI0201S4N7GTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 400 mΩ | 6.383 % | YES | 100 MHz | 350 mA | 6.5 GHz | CERAMIC | 5 | 0201 | RF INDUCTOR | 1 | NO | MULTI LAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | AVX CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | ||
|
LCCI0201S4N3GTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.3 nH | 400 mΩ | 6.977 % | YES | 100 MHz | 350 mA | 6.5 GHz | CERAMIC | 5 | 0201 | RF INDUCTOR | 1 | NO | MULTI LAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | AVX CORP | 0201 | compliant | EAR99 | 8504.50.80.00 |