Filter Your Search
1 - 6 of 6 results
|
LCA182STR
IXYS Integrated Circuits Division
|
$1.1300 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||||
|
LCA182STR
IXYS Corporation
|
$1.8500 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | SURFACE MOUNT PACKAGE-6 | |||||||||||
|
LCA182STR
Littelfuse Inc
|
$2.1150 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 120 mA | 3.75 kV | 900 mV | UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR, 13 INCH | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE | |||||||
|
LCA182S
Littelfuse Inc
|
$2.2617 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 120 mA | 3.75 kV | 900 mV | UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TUBE | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE | |||||||
|
LCA182S
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | SURFACE MOUNT PACKAGE-6 | ||||||||||||
|
LCA182S
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 |