Parametric results for: lca150s-48-s under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: lca150s48s
Select parts from the table below to compare.
Compare
Compare
LCA150S-48-SN
Cosel USA Inc
Check for Price Yes Obsolete 100 V 48 V 132 V 85 V 46 V 50 V 3.2 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 85 % 0.0096 % 0.625 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.1414 Vrms HYBRID 153.6 W 200 ms R-XXMA-X UL, CSA 60 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 85 mm 252 mm 48 mm COSEL CO LTD , unknown EAR99
LCA150S-48-SNY
Cosel USA Inc
Check for Price Obsolete 100 V 48 V 132 V 85 V 43.2 V 52.8 V 3.2 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 85 % 0.0096 % 0.625 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.1414 Vrms HYBRID 153.6 W 200 ms R-XXMA-X UL, CSA 60 °C -10 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 85 mm 252 mm 48 mm COSEL CO LTD , unknown EAR99
LCA150S-48-S
Cosel USA Inc
Check for Price Yes Obsolete 100 V 48 V 132 V 85 V 46 V 50 V 3.2 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 85 % 0.0096 % 0.625 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.1414 Vrms HYBRID 153.6 W 200 ms R-XXMA-X UL, CSA 60 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 75 mm 222 mm COSEL CO LTD , unknown EAR99