Filter Your Search
1 - 6 of 6 results
|
LCA127S
IXYS Corporation
|
$2.3500 Buy | Yes | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3 mm | 9 mm | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | ||||
|
LCA127STR
IXYS Corporation
|
$2.5800 Buy | Yes | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | 3.3 mm | 8.38 mm | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | |||
|
LCA127S
Littelfuse Inc
|
$3.2411 Buy | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||
|
LCA127S
IXYS Integrated Circuits Division
|
Check for Price Buy | Yes | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
LCA127STR
IXYS Integrated Circuits Division
|
Check for Price Buy | Yes | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | 3.3 mm | 8.38 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
LCA127STR
Littelfuse Inc
|
Check for Price Buy | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE |