Filter Your Search
1 - 8 of 8 results
|
LCA110LSTR
IXYS Integrated Circuits Division
|
$1.0875 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 2 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | 3.3 mm | 8.38 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
LCA110LS
IXYS Integrated Circuits Division
|
$1.5000 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 2 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | EAR99 | |||||
|
LCA110LSTR
IXYS Corporation
|
$1.5600 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 2 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | 3.3 mm | 8.38 mm | IXYS CORP | compliant | 8541.40.95.00 | SURFACE MOUNT, 6PIN | ||||
|
LCA110LS
IXYS Corporation
|
$1.6790 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 2 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3 mm | 9 mm | IXYS CORP | compliant | 8541.40.95.00 | EAR99 | SURFACE MOUNT, 6PIN | ||||
|
LCA110LS
Littelfuse Inc
|
$2.1198 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||||||||||||||||||
|
LCA110LSTR
Littelfuse Inc
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||||||||||||||||||
|
LCA110LSTR
Crydom Inc
|
Check for Price | Obsolete | 30 mA | 3.75 kV | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | 1 | CRYDOM INC | unknown | 8541.40.95.00 | ||||||||||||||||||||
|
LCA110LS
Crydom Inc
|
Check for Price | Obsolete | 30 mA | 3.75 kV | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | 1 | CRYDOM INC | unknown | 8541.40.95.00 |