Filter Your Search
1 - 10 of 95 results
|
LCA100STR
IXYS Corporation
|
$1.0000 | Yes | Yes | Transferred | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | e3 | 85 °C | -40 °C | TR | MATTE TIN | IXYS CORP | DIP-6 | compliant | 8541.40.95.00 | SINGLE | 5 mA | 900 mV | 50 mA | DC | 3.75 kV | 1 | 120 mA | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 3.3 mm | 8.36 mm | ||||||
|
LCA100LSTR
IXYS Corporation
|
$2.2700 | Yes | Yes | Transferred | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | e3 | 85 °C | -40 °C | TR | MATTE TIN | IXYS CORP | DIP-6 | compliant | 8541.40.95.00 | SINGLE | 5 mA | 900 mV | 50 mA | DC | 3.75 kV | 1 | 120 mA | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 3.3 mm | 8.36 mm | ||||||
|
LCA100S
IXYS Corporation
|
$2.3617 | Yes | Yes | Transferred | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | e3 | 85 °C | -40 °C | MATTE TIN | IXYS CORP | DIP-6 | compliant | 8541.40.95.00 | SINGLE | 5 mA | 900 mV | 50 mA | DC | 3.75 kV | 1 | 120 mA | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 3.3 mm | 8.36 mm | |||||||
|
LCA100
IXYS Corporation
|
$2.3617 | Yes | Yes | Transferred | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | e3 | 85 °C | -40 °C | MATTE TIN | IXYS CORP | DIP-6 | compliant | 8541.40.95.00 | SINGLE | 5 mA | 900 mV | 50 mA | DC | 3.75 kV | 1 | 120 mA | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 3.3 mm | 8.36 mm | |||||||
|
LCA100L
IXYS Corporation
|
$2.4342 | Yes | Yes | Transferred | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | e3 | 85 °C | -40 °C | MATTE TIN | IXYS CORP | DIP-6 | compliant | 8541.40.95.00 | SINGLE | 5 mA | 900 mV | 50 mA | DC | 3.75 kV | 1 | 120 mA | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 3.3 mm | 8.36 mm | |||||||
|
LCA100LS
IXYS Corporation
|
$2.4342 | Yes | Yes | Transferred | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | e3 | 85 °C | -40 °C | MATTE TIN | IXYS CORP | DIP-6 | compliant | 8541.40.95.00 | SINGLE | 5 mA | 900 mV | 50 mA | DC | 3.75 kV | 1 | 120 mA | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 3.3 mm | 8.36 mm | |||||||
|
LCA100STR
Littelfuse Inc
|
$2.5050 | Yes | Active | LITTELFUSE INC | compliant | TRANSISTOR OUTPUT SSR | LITTELFUSE | ||||||||||||||||||||||||||
|
LCA100LSTR
Littelfuse Inc
|
$2.6050 | Yes | Active | YES | UL RECOGNIZED | 85 °C | -40 °C | TR, EMBOSSED, 13 INCH | YES | LITTELFUSE INC | compliant | SINGLE | 5 mA | 900 mV | 5 mA | DC | 3.75 kV | 1 | 120 mA | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 3.302 mm | 8.382 mm | LITTELFUSE | SURFACE MOUNT | |||||||
|
LCA100
Littelfuse Inc
|
$2.6496 | Yes | Active | LITTELFUSE INC | compliant | TRANSISTOR OUTPUT SSR | |||||||||||||||||||||||||||
|
LCA100S
Littelfuse Inc
|
$2.6496 | Yes | Active | LITTELFUSE INC | compliant | TRANSISTOR OUTPUT SSR | LITTELFUSE |