Parametric results for: lc9.0 under Transient Suppressors

Filter Your Search

1 - 10 of 123 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: lc90
Select parts from the table below to compare.
Compare
Compare
LC90
Microchip Technology Inc
$44.7035 No Active 160 V 1 W 100 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 90 V 1 AVALANCHE 122 V 1.5 kW O-MALF-W2 e0 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN compliant
LC90A
Microchip Technology Inc
$44.7035 No Active 146 V 1 W 100 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 90 V 1 AVALANCHE LOW CAPACITANCE 111 V 1.5 kW Not Qualified O-MALF-W2 e0 DO-202AA CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN compliant
LC9.0
Microchip Technology Inc
$44.7035 No Active 16.9 V 1 W 10 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9 V 1 AVALANCHE LOW CAPACITANCE 12.2 V 1.5 kW Not Qualified O-MALF-W2 e0 DO-202AA CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN compliant
LC9.0/TR
Microchip Technology Inc
$44.8984 No Active 1 W SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9 V 1 AVALANCHE 12.2 V 1.5 kW O-MALF-W2 e0 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN compliant EAR99 8541.10.00.50
LC9.0A
Microchip Technology Inc
$52.8111 No Active 15.4 V 1 W 10 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9 V 1 AVALANCHE 11.1 V 1.5 kW O-MALF-W2 e0 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN compliant
SLC9.0A
Semicon Components Inc
Check for Price No Obsolete 15.4 V 100 pF 10 µA 1 W 11 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9 V 1 AVALANCHE LOW CAPACITANCE 11.1 V 1.5 kW Not Qualified O-XALF-W2 e0 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL SEMICON COMPONENTS INC O-XALF-W2 unknown EAR99 8541.10.00.50
LC90
Littelfuse Inc
Check for Price Transferred 160 V 1 W 100 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 90 V 1 AVALANCHE LOW CAPACITANCE, LOW IMPEDANCE 122 V 1.5 kW Not Qualified O-MALF-W2 e0 DO-13 ISOLATED 2 METAL ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL LITTELFUSE INC unknown EAR99 8541.10.00.50
LC90
Square D by Schneider Electric
Check for Price No Transferred 160 V 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 90 V O-LALF-W2 e0 DO-13 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL SQUARE D CO unknown EAR99 8541.10.00.50
LC90AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 146 V 1 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 90 V 1 AVALANCHE 111 V 1.5 kW Not Qualified O-MALF-W2 e3 DO-202AA CATHODE 2 METAL ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-MALF-W2 compliant EAR99 8541.10.00.50 DO-13 2
MVLC90ATR
Microsemi Corporation
Check for Price No No Transferred 1 W SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 90 V 1 AVALANCHE LOW CAPACITANCE 111 V 1.5 kW Not Qualified O-MALF-W2 e0 MIL-19500 DO-202AA CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-MALF-W2 compliant EAR99 8541.10.00.50 DO-13 2