Filter Your Search
1 - 2 of 2 results
|
LC898201TA-NH
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 450 mA | STEPPER MOTOR CONTROLLER | CMOS | ALSO OPERATES WITH THE RANGE OF 2.7V TO 5.5V SUPPLY | 1 | 3.6 V | 2.7 V | OTHER | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.35SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 7 mm | 1.2 mm | 7 mm | ONSEMI | TQFP-64 | 932BC | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
LC898201RA-NH
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 450 mA | STEPPER MOTOR CONTROLLER | CMOS | ALSO OPERATES WITH THE RANGE OF 2.7V TO 5.5V SUPPLY | 1 | 3.6 V | 2.7 V | OTHER | S-PBGA-B64 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | BGA64,10X10,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 6 mm | 1.05 mm | 6 mm | ONSEMI | FBGA-64 | 113BL | compliant | EAR99 | 8542.39.00.01 |