Filter Your Search
1 - 2 of 2 results
|
LC866428A
onsemi
|
Check for Price | No | Obsolete | 8 | 6 MHz | 28672 | 768 | YES | CMOS | MROM | 25 mA | OTHER | R-PQFP-G80 | Not Qualified | 70 °C | -30 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | ON SEMICONDUCTOR | QFP | 80 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
LC866428A
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 8 | 6.12 MHz | 28672 | 768 | 6.12 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 25 mA | 6 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | e0 | 70 °C | -30 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 20 mm | SANYO ELECTRIC CO LTD | QFP | 80 | unknown | 8542.31.00.01 | QFP, QFP80,.7X.9,32 |