Filter Your Search
1 - 1 of 1 results
|
LC864448
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 8 | 12.32 MHz | 12.32 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | OTHER | R-PDIP-T64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5 mm | 19.05 mm | 57.2 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, | 64 | unknown | 8542.31.00.01 |