Filter Your Search
1 - 10 of 138 results
|
LC78615E-01US-H
onsemi
|
$1.9590 | Yes | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | 1 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e6 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | TIN BISMUTH | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3 mm | ONSEMI | 14 X 14, HALOGEN AND LEAD FREE, PLASTIC, QFP-64 | 122BP | compliant | 8542.39.00.01 | onsemi | ||||||||||||||||||||||||||
|
LC78211-E
onsemi
|
$2.3957 | Yes | Obsolete | 8 | SDIP | 1 mA | CMOS | AUDIO/VIDEO SWITCH | 1 | SEPARATE OUTPUT | 18.5 V | 6 V | OTHER | R-PDIP-T30 | Not Qualified | e6 | 75 °C | -30 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Bismuth (Sn/Bi) | THROUGH-HOLE | 1.78 mm | DUAL | 10.16 mm | 27 mm | 3.95 mm | ONSEMI | DIP-30 | 646BB | compliant | 8542.39.00.01 | onsemi | PDIP42 / DIP42S (600 mil) | 18.5 V | -18.5 V | -18.5 V | ||||||||||||||||||||
|
LC78212-E
onsemi
|
$2.9901 | Yes | Obsolete | 8 | SDIP | 1 mA | CMOS | AUDIO/VIDEO SWITCH | 1 | SEPARATE OUTPUT | 18.5 V | 6 V | OTHER | R-PDIP-T30 | Not Qualified | e6 | 75 °C | -30 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Bismuth (Sn/Bi) | THROUGH-HOLE | 1.78 mm | DUAL | 10.16 mm | 27 mm | 3.95 mm | ONSEMI | DIP-30 | compliant | 8542.39.00.01 | onsemi | 18.5 V | -18.5 V | -18.5 V | ||||||||||||||||||||||
|
LC78616PE-6D02-H
onsemi
|
$3.3683 | Yes | Obsolete | QFP | CONSUMER CIRCUIT | DMOS | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | e6 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN BISMUTH | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3 mm | ONSEMI | PQFP-100 | 122BV | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||
|
LC786821E-6E04-3H
onsemi
|
$12.7589 | Yes | Obsolete | QFP | CONSUMER CIRCUIT | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | e6 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP100,.79X.55 | RECTANGULAR | FLATPACK | YES | TIN BISMUTH | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3 mm | ON SEMICONDUCTOR | QFP-100 | unknown | 8542.39.00.01 | onsemi | 2020-03-18 | ||||||||||||||||||||||||||
|
LC78820M
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SOP | CMOS | 2 | OTHER | R-PDSO-G20 | Not Qualified | e0 | 70 °C | -30 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SANYO ELECTRIC CO LTD | SOP, SOP20,.3 | unknown | 8542.39.00.01 | D/A CONVERTER | 2'S COMPLEMENT | 18 | 5 V | |||||||||||||||||||||||||||||||
|
LC78845Q
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | 1 | OTHER | S-PQFP-G48 | Not Qualified | e0 | 70 °C | -30 °C | 48 | PLASTIC/EPOXY | QFP48,.65SQ,40 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1 mm | QUAD | 14 mm | 14 mm | 3 mm | SANYO ELECTRIC CO LTD | QFP, QFP48,.65SQ,40 | unknown | 8542.39.00.01 | QFP | 48 | |||||||||||||||||||||||||||||
|
LC78832M
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SOP | CMOS | 1 | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e0 | 75 °C | -30 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.4 mm | 12.6 mm | 1.8 mm | SANYO ELECTRIC CO LTD | SOP, SOP20,.3 | unknown | 8542.39.00.01 | SOIC | D/A CONVERTER | 2'S COMPLEMENT | 16 | 5 V | 20 | SERIAL | |||||||||||||||||||||||||
|
LC78213
SANYO Electric Co Ltd
|
Check for Price | Transferred | 7 | SDIP | 18 V | CMOS | AUDIO/VIDEO SWITCH | 2 | 18.5 V | 6 V | COMMERCIAL EXTENDED | R-PDIP-T30 | Not Qualified | 75 °C | -30 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.2 mm | 4.95 mm | SANYO ELECTRIC CO LTD | SDIP, SDIP30,.4 | unknown | 8542.39.00.01 | DIP | -18.5 V | 30 | -18 V | 55 dB | |||||||||||||||||||||||||
|
LC78010E
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 3 TO 5.5V DIGITAL SUPPLY | 1 | 96 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -30 °C | 48 | PLASTIC/EPOXY | QFP48,.65SQ,40 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1 mm | QUAD | 14 mm | 14 mm | 3 mm | SANYO ELECTRIC CO LTD | QFP, QFP48,.65SQ,40 | unknown | 8542.39.00.01 | QFP | 48 |