Filter Your Search
1 - 6 of 6 results
|
LC72137M
onsemi
|
Check for Price | Obsolete | YES | CMOS | 6 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SSOP | SOP24,.3,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | ON SEMICONDUCTOR | SSOP, SOP24,.3,40 | compliant | 8542.39.00.01 | ||||||||||||
|
LC72137M
SANYO Electric Co Ltd
|
Check for Price | Transferred | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 6 mA | 3.6 V | 2.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP24,.3,40 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.6 mm | 1.8 mm | 5.4 mm | SANYO ELECTRIC CO LTD | SOP, SOP24,.3,40 | unknown | 8542.39.00.01 | SOIC | 20 | |||
|
LC72137
SANYO Electric Co Ltd
|
Check for Price | Transferred | NO | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 6 mA | 3.6 V | 2.5 V | COMMERCIAL | R-PDIP-T22 | Not Qualified | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | SDIP | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 21.2 mm | 3.9 mm | 7.62 mm | SANYO ELECTRIC CO LTD | SDIP, SDIP22,.3 | unknown | 8542.39.00.01 | DIP | 22 | |||
|
LC72137
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 3 V | NO | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 3.6 V | 2.5 V | OTHER | R-XDIP-T22 | Not Qualified | 70 °C | -20 °C | 22 | UNSPECIFIED | SDIP | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 21.2 mm | 3.9 mm | 7.62 mm | SANYO SEMICONDUCTOR CO LTD | SDIP, | unknown | 8542.39.00.01 | DIP | 22 | |||
|
LC72137
onsemi
|
Check for Price | Obsolete | NO | CMOS | 6 mA | COMMERCIAL | R-PDIP-T22 | Not Qualified | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | SDIP | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | ON SEMICONDUCTOR | SDIP, SDIP22,.3 | compliant | 8542.39.00.01 | ||||||||||||
|
LC72137M
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 3.6 V | 2.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.6 mm | 1.8 mm | 5.4 mm | SANYO SEMICONDUCTOR CO LTD | SOP, | unknown | 8542.39.00.01 | SOIC | 20 |