Filter Your Search
1 - 8 of 8 results
|
LC6538D
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 4.33 MHz | 4.33 MHz | 51 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATE AT 2.7V MIN SUPPLY | NO | NO | NO | YES | MROM | 6 V | 3 V | OTHER | R-PDIP-T64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.2 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||
|
LC6538DDIP64S
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 4.33 MHz | 8192 | 448 | 4.33 MHz | 31 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | SUB CLOCK GENERATION CIRCUIT; PRESCALER | NO | YES | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 4 | 8 | NO | MROM | 10 mA | 6 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | SANYO ELECTRIC CO LTD | QFP, | unknown | 8542.31.00.01 | ||||||||
|
LC653702A
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 4.33 MHz | 4.33 MHz | 35 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QIP48E PACKAGE | NO | NO | NO | NO | MROM | 6 V | 4 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 15.24 mm | 37.9 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | ||||||||||||||
|
LC6538DQIP64A
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 4.33 MHz | 8192 | 448 | 4.33 MHz | 31 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | SUB CLOCK GENERATION CIRCUIT; PRESCALER | NO | YES | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 4 | 8 | NO | MROM | 10 mA | 6 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | SANYO ELECTRIC CO LTD | QFP, | unknown | 8542.31.00.01 | ||||||||
|
LC6530CDIP42S
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 1.44 MHz | 4096 | 256 | 4.33 MHz | 36 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | PRESCALER | NO | YES | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 4 | 8 | NO | MROM | 5.5 V | 4.5 V | R-PDIP-T42 | Not Qualified | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SANYO ELECTRIC CO LTD | DIP, | unknown | 8542.31.00.01 | ||||||||||||
|
LC653706A
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 4.33 MHz | 4.33 MHz | 35 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QIP48E PACKAGE | NO | NO | NO | NO | MROM | 6 V | 4 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 15.24 mm | 37.9 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | ||||||||||||||
|
LC653704A
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 4.33 MHz | 4.33 MHz | 35 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QIP48E PACKAGE | NO | NO | NO | NO | MROM | 6 V | 4 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 15.24 mm | 37.9 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | ||||||||||||||
|
LC6532CDIP42S
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 1.44 MHz | 2048 | 128 | 4.33 MHz | 36 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | PRESCALER | NO | YES | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 4 | 8 | NO | MROM | 5.5 V | 4.5 V | R-PDIP-T42 | Not Qualified | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SANYO ELECTRIC CO LTD | DIP, | unknown | 8542.31.00.01 |