Filter Your Search
1 - 10 of 127 results
|
LC58A
Microchip Technology Inc
|
$44.7083 | No | Active | NO | SINGLE | 1 W | AVALANCHE | e0 | O-MALF-W2 | 175 °C | -65 °C | 1 | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | 71.2 V | 64.4 V | 64 V | CATHODE | 93.6 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-202AA | 1.5 kW | UNIDIRECTIONAL | 58 V | |||||||||||||||||||||||||||||||||||||
|
LC58
Microchip Technology Inc
|
$44.7083 | No | Active | NO | SINGLE | 1 W | AVALANCHE | e0 | O-MALF-W2 | 175 °C | -65 °C | 1 | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | 78.7 V | 64.4 V | 64 V | CATHODE | 103 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-202AA | 1.5 kW | UNIDIRECTIONAL | 58 V | |||||||||||||||||||||||||||||||||||||
|
LC587004CHIP
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | YES | 6 V | 2 V | CMOS | OTHER | X-XUUC-N82 | Not Qualified | 70 °C | -30 °C | 82 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SANYO SEMICONDUCTOR CO LTD | DIE, | unknown | 8542.31.00.01 | NO | 4 | 65 kHz | NO | NO | 63 | NO | MROM | MICROCONTROLLER | |||||||||||||||||||||||||||||||||||||||
|
LC58E76QFC80
SANYO Electric Co Ltd
|
Check for Price | Transferred | YES | 5.5 V | 2.8 V | CMOS | OTHER | R-CQFP-G80 | Not Qualified | 40 °C | 10 °C | 80 | CERAMIC, METAL-SEALED COFIRED | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | SANYO ELECTRIC CO LTD | QFP, | unknown | 8542.31.00.01 | NO | 15 | 4 | 65 kHz | NO | NO | 8 | 63 | NO | UVPROM | MICROCONTROLLER | |||||||||||||||||||||||||||||||||||||
|
MXLC58E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | NO | SINGLE | 1 W | AVALANCHE | O-MALF-W2 | 175 °C | -65 °C | 1 | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | 78.7 V | 64.4 V | CATHODE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-202AA | 1.5 kW | UNIDIRECTIONAL | 58 V | 8541.10.00.50 | DO-13 | 2 | EAR99 | MIL-19500 | ||||||||||||||||||||||||||||||||||||
|
LC58F7416
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 5 V | YES | ALSO OPERATES AT 3V MIN SUPPLY | 4 mA | 5.5 V | 5 V | CMOS | OTHER | S-PQFP-G64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 3 mm | 14 mm | SANYO ELECTRIC CO LTD | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | YES | 4 | 4.2 MHz | NO | NO | 24 | NO | FLASH | MICROCONTROLLER | QFP | 64 | NO | 8 | 256 | 16384 | 4.2 rpm | ||||||||||||||||||||||||
|
LC58AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | NO | SINGLE | 1 W | AVALANCHE | e3 | O-MALF-W2 | 175 °C | -65 °C | 1 | 2 | METAL | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | 71.2 V | 64.4 V | CATHODE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-202AA | 1.5 kW | UNIDIRECTIONAL | 58 V | 8541.10.00.50 | DO-13 | 2 | EAR99 | ||||||||||||||||||||||||||||||||||
|
LC5851
SANYO Electric Co Ltd
|
Check for Price | Obsolete | YES | ALSO AVAILABLE IN CHIP-68 AND QIP64B PAC... more | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | 65 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | SANYO ELECTRIC CO LTD | QFP, | unknown | 8542.31.00.01 | NO | 4 | 33 kHz | NO | NO | 20 | NO | MROM | MICROCONTROLLER | QFP | 64 | 0.033 rpm | |||||||||||||||||||||||||||||||||||||
|
LC5851N(QFP64A)
onsemi
|
Check for Price | Active | 5 V | YES | 5.5 V | 4 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | 65 °C | -20 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.8SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | ON SEMICONDUCTOR | compliant | 8542.31.00.01 | NO | 4 | NO | NO | 8 | NO | MROM | MICROCONTROLLER | 32 | 1024 | 0.81 rpm | |||||||||||||||||||||||||||||||||
|
LC587006QIP80A
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | YES | 6 V | 2 V | CMOS | OTHER | R-PQFP-G80 | Not Qualified | 70 °C | -30 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 20 mm | 14 mm | SANYO SEMICONDUCTOR CO LTD | QFP, | unknown | 8542.31.00.01 | NO | 4 | 65 kHz | NO | NO | 63 | NO | MROM | MICROCONTROLLER | QFP | 80 |