Parametric results for: lc4256v-3f256bc under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lc4256v3f256bc
Select parts from the table below to compare.
Compare
Compare
LC4256V-3F256BC
Lattice Semiconductor Corporation
Check for Price No Obsolete 3.3 V 3 ns 164 160 4 256 160 EE PLD SQUARE 4 DEDICATED INPUTS, 160 I/O PAD-TYPE 212 MHz YES YES 83 MACROCELL 3.6 V 3 V S-PBGA-B256 Not Qualified e0 3 90 °C 225 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm LATTICE SEMICONDUCTOR CORP BGA FPBGA-256 256 not_compliant 8542.39.00.01