Filter Your Search
1 - 10 of 29 results
|
LC40A
Microchip Technology Inc
|
$44.7083 | No | Active | 64.5 V | 1 W | 44 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40 V | 1 | AVALANCHE | 49.1 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | |||||||||||
|
SMBJ-LC40A
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | SILICON | 45.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 49.9 V | 600 W | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EIC SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | DO-214AA | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
MSPLC40ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40 V | 1 | AVALANCHE | 49.1 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | DO-13 | 2 | EAR99 | 8541.10.00.50 | |||||||
|
MQLC40A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 64.5 V | 1 W | 46.8 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40 V | 1 | AVALANCHE | 49.1 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | unknown | DO-13 | 2 | EAR99 | 8541.10.00.50 | |||||
|
MXLC40AE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40 V | 1 | AVALANCHE | 49.1 V | 1.5 kW | O-MALF-W2 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | DO-13 | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
LC40ATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 64.5 V | 46.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 40 V | O-PALF-W2 | DO-202AA | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
LC40A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 64.5 V | 1 W | 44 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40 V | 1 | AVALANCHE | 49.1 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | unknown | DO-13 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
LC40A
Square D by Schneider Electric
|
Check for Price | No | Transferred | 64.5 V | 44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 40 V | O-LALF-W2 | e0 | DO-13 | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | SQUARE D CO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
MVLC40AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40 V | 1 | AVALANCHE | 49.1 V | 1.5 kW | O-MALF-W2 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | DO-13 | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
MVLC40A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 64.5 V | 1 W | 46.8 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40 V | 1 | AVALANCHE | 49.1 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | not_compliant | DO-13 | 2 | EAR99 | 8541.10.00.50 |