Parametric results for: lc300 under Optoelectronic Accessories

Filter Your Search

1 - 10 of 13 results

|
-
-
Manufacturer Part Number: lc300
Select parts from the table below to compare.
Compare
Compare
LC-30.0
Bivar Inc
Check for Price Active OPTICAL PIPE BIVAR INC unknown
LC300Z075A
Allen Avionics Inc
Check for Price Contact Manufacturer 1 NO LG_MAX R-PDIP-T14 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.05 mm 6.731 mm 7.62 mm ALLEN AVIONICS INC unknown DIP DIP, 14 8542.39.00.01 ACTIVE DELAY LINE 75 Ω NO 300 ns
LC3005-YED
Sensitron Semiconductors
Check for Price No No Active YELLOW 1 NO RADIAL MOUNT 12.5 mcd 585 nm 60 deg DIFFUSED HIGH RELIABILITY SINGLE SINGLE COLOR LED T-1 2 BULK ROUND 2.54 mm 7.4 mm 3 mm SENSITRON SEMICONDUCTOR compliant 8541.40.20.00
LC3005-RED
Sensitron Semiconductors
Check for Price No No Active RED 1 NO RADIAL MOUNT 20.0 mcd 635 nm 60 deg DIFFUSED HIGH RELIABILITY SINGLE SINGLE COLOR LED T-1 2 BULK ROUND 2.54 mm 7.4 mm 3 mm SENSITRON SEMICONDUCTOR compliant 8541.40.20.00
LC3005-GD
Sensitron Semiconductors
Check for Price Yes Yes Active GREEN 1 NO RADIAL MOUNT 12.5 mcd 565 nm 60 deg DIFFUSED HIGH RELIABILITY SINGLE SINGLE COLOR LED T-1 2 BULK ROUND 2.54 mm 7.4 mm 3 mm SENSITRON SEMICONDUCTOR compliant 8541.40.20.00
LC3005-BHC
Sensitron Semiconductors
Check for Price No No Active BLUE 1 NO RADIAL MOUNT 800.0 mcd 470 nm 30 deg WATER CLEAR HIGH RELIABILITY SINGLE SINGLE COLOR LED T-1 80 °C -30 °C 2 BULK ROUND 2.54 mm 7.4 mm 3 mm SENSITRON SEMICONDUCTOR compliant 8541.40.20.00
LC3005-RSD
Sensitron Semiconductors
Check for Price No No Active RED 1 NO RADIAL MOUNT 60.0 mcd 660 nm 60 deg DIFFUSED HIGH RELIABILITY SINGLE SINGLE COLOR LED T-1 2 BULK ROUND 2.54 mm 7.4 mm 3 mm SENSITRON SEMICONDUCTOR compliant 8541.40.20.00
LC3005
Teledyne Technologies Inc
Check for Price Active I/P POWER-MAX (PEAK)=30DBM 85 °C -55 °C TELEDYNE TECHNOLOGIES INC compliant TO-8, 4 PIN FIXED 50 Ω COMPONENT 30 dBm 3 GHz 5 MHz LIMITER 1.6
LC300Z050A
Allen Avionics Inc
Check for Price Contact Manufacturer 1 NO LG_MAX R-PDIP-T14 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.05 mm 6.731 mm 7.62 mm ALLEN AVIONICS INC unknown DIP DIP, 14 8542.39.00.01 ACTIVE DELAY LINE 50 Ω NO 300 ns
LC300Z050B
Allen Avionics Inc
Check for Price Contact Manufacturer 1 NO LG_MAX R-PDIP-T14 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.05 mm 6.731 mm 7.62 mm ALLEN AVIONICS INC unknown DIP DIP, 14 8542.39.00.01 ACTIVE DELAY LINE 50 Ω NO 300 ns