Filter Your Search
1 - 2 of 2 results
|
LC11011-141
onsemi
|
Check for Price | No | Active | YES | CMOS | 45 mA | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 635 µm | QUAD | ON SEMICONDUCTOR | unknown | 8542.31.00.01 | ||||||||||||||||||
|
LC11011-141
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 24 | 50 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | CAN ALSO OPERATE AT 3V SUPPLY | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | SANYO ELECTRIC CO LTD | unknown | 8542.31.00.01 | QFP | QFP, QFP100,.7X.9 | 100 | 3A001.A.3 |