Parametric results for: lbxnd5050ykl330mmg under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lbxnd5050ykl330mmg
Select parts from the table below to compare.
Compare
Compare
LBXND5050YKL330MMG
TAIYO YUDEN
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 33 µH 180 mΩ 20 % YES 100 kHz 1.2 A 7 MHz Ferrite 1919 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 4 mm 4.9 mm 4.9 mm TAIYO YUDEN CO LTD CHIP compliant