Filter Your Search
1 - 1 of 1 results
|
LBSW-219171118
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.26 µm | 1.36 µm | 55 dB | SWITCH | IT ALSO OPERATES AT 1550 NM WAVELENGTH | 55 dB | SMF-28 | 300 mW | 10000000 Cycle(s) | 2X1 | LATCHING | 10 ms | -5 °C | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.2 mm | 36.5 mm | 12.5 mm | LASER COMPONENTS GMBH | unknown |