Filter Your Search
1 - 4 of 4 results
|
LBL293-L2N1-25-1
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | BLUE | 20 mA | 3.5 V | 1 | YES | SURFACE MOUNT | 24.75 mcd | 465 nm | 135 deg | COLORLESS DIFFUSED | AEC-Q101 | Blue | SINGLE | 0.014 cd | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) - with Nickel (Ni) barrier | 650 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 1.70 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||||
|
LBL293-L2N1-25-1-Z
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | BLUE | 20 mA | 3.15 V | 1 | YES | SURFACE MOUNT | 47.6 mcd | 465 nm | 135 deg | COLORLESS DIFFUSED | Blue | SINGLE | NO | 5 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 650 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.80.00 | ||||||
|
LBL293-L2N1-25-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | BLUE | 20 mA | 3.5 V | 1 | YES | SURFACE MOUNT | 24.75 mcd | 465 nm | 135 deg | COLORLESS DIFFUSED | AEC-Q101 | Blue | SINGLE | 0.014 cd | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) - with Nickel (Ni) barrier | 650 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 1.70 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | |||||
|
LBL293-L2N1-25-1-10-R18-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | BLUE | 20 mA | 3.5 V | 1 | YES | SURFACE MOUNT | 24.75 mcd | 465 nm | 135 deg | COLORLESS DIFFUSED | SINGLE | 0.014 cd | SINGLE COLOR LED | 12 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 650 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 |