Filter Your Search
1 - 3 of 3 results
|
LBC2518T3R3M
TAIYO YUDEN
|
$0.0544 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 208 mΩ | 20 % | YES | 7.96 MHz | 560 mA | 54 MHz | FERRITE | 5 | 1007 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | 1007 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
LBC2518T3R3M8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 160 mΩ | 20 % | YES | 7.96 MHz | 560 mA | 54 MHz | 1007 | HIGH CURRENT INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
LBC2518T3R3MV
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 208 mΩ | 20 % | YES | 7.96 MHz | 560 mA | 54 MHz | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |