Filter Your Search
1 - 3 of 3 results
|
LBA716STR
IXYS Integrated Circuits Division
|
$4.6711 | Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 1 A | 3.75 kV | 900 mV | 2 mA | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 400 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR, 13 INCH | Matte Tin (Sn) | 4.445 mm | 9.652 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
LBA716STR
Littelfuse Inc
|
$5.3000 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | 8541.49.95.00 | LITTELFUSE | ||||||||||||||||||||||||
|
LBA716STR
IXYS Corporation
|
$5.4500 | Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 1 A | 3.75 kV | 900 mV | 2 mA | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 400 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR, 13 INCH | Matte Tin (Sn) | 4.445 mm | 9.652 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 |