Filter Your Search
1 - 4 of 4 results
|
LB2016T330M
TAIYO YUDEN
|
$0.0920 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 2.21 Ω | 20 % | YES | 2.52 MHz | 85 mA | 14 MHz | FERRITE | 10 | 0806 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
LB2016T330MV
TAIYO YUDEN
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 2.21 Ω | 20 % | YES | 2.52 MHz | 85 mA | 14 MHz | RF INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | CHIP, 0806 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
LB2016T330M8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 1.7 Ω | 20 % | YES | 2.52 MHz | 85 mA | 14 MHz | 0806 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
LQLB2016T330M
TAIYO YUDEN
|
Check for Price | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 1.7 Ω | 20 % | YES | 2.52 MHz | 85 mA | 14 MHz | FERRITE | 10 | 0806 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | 0806 | unknown | EAR99 | 8504.50.80.00 |