Parametric results for: lb2016t220k under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lb2016t220k
Select parts from the table below to compare.
Compare
Compare
LB2016T220KV
TAIYO YUDEN
$0.1406 Yes Not Recommended GENERAL PURPOSE INDUCTOR 22 µH 1.3 Ω 10 % YES 2.52 MHz 105 mA 16 MHz RF INDUCTOR 1 NO 105 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND TAIYO YUDEN CO LTD compliant EAR99 8504.50.80.00 TAIYO YUDEN
LB2016T220K
TAIYO YUDEN
$50.1447 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 22 µH 1.3 Ω 10 % YES 2.52 MHz 105 mA 16 MHz FERRITE 0806 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE e3 105 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.6 mm 2 mm 1.6 mm TAIYO YUDEN CO LTD compliant EAR99 8504.50.80.00 TAIYO YUDEN CHIP
LQLB2016T220K
TAIYO YUDEN
Check for Price Not Recommended GENERAL PURPOSE INDUCTOR 22 µH 1 Ω 10 % YES 2.52 MHz 105 mA 16 MHz FERRITE 0806 RF INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE 105 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00 0806
LB2016T220K8
TAIYO YUDEN
Check for Price Yes Not Recommended GENERAL PURPOSE INDUCTOR 22 µH 1 Ω 10 % YES 2.52 MHz 105 mA 16 MHz 0806 RF INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT: 30% 105 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.6 mm 2 mm 1.6 mm TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00