Filter Your Search
1 - 4 of 4 results
|
LB2016T101KV
TAIYO YUDEN
|
$0.2104 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 5.85 Ω | 10 % | YES | 796 kHz | 40 mA | 8 MHz | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||||||||||||
|
LB2016T101K8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 4.5 Ω | 10 % | YES | 796 kHz | 40 mA | 8 MHz | 0806 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
LQLB2016T101K
TAIYO YUDEN
|
Check for Price | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 4.5 Ω | 10 % | YES | 796 kHz | 40 mA | 8 MHz | FERRITE | 0806 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | 0806 | |||||||||||||
|
LB2016T101K
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 5.85 Ω | 10 % | YES | 796 kHz | 40 mA | 8 MHz | FERRITE | 0806 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 0806 |